+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V6000921

Complementary profile; black; 1m; COMBO30-03; aluminium; anodized


Manufacturer: TOPMET

Manufacturer part number:
V6000921
TME Symbol:
TOP-COM30-03U/B-1M

Specification

Manufacturer
TOPMET
Type of LED accessories
complementary profile
Body colour
black
Length
1m
Manufacturer series
COMBO30-03
Body material
aluminium
Kind of shutter
none
LED accessories features
anodized
Gross weight74.19 g
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
V6000921
0 in TME stock
Net price for quantities from 1 pcs - 12.30 USDGross price for quantities from 1 pcs - 12.30 USD
Net price for quantities from 10 pcs - 10.25 USDGross price for quantities from 10 pcs - 10.25 USD
Net price for quantities from 20 pcs - 9.23 USDGross price for quantities from 20 pcs - 9.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.