+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

J7000121

Profiles for LED modules; black; 1m; CORNER12; aluminium


Manufacturer: TOPMET

Manufacturer part number:
J7000121
TME Symbol:
TOP-COR12V2/BK-1M

Specification

Manufacturer
TOPMET
Type of LED accessories
profiles for LED modules
Body colour
black
Length
1m
Manufacturer series
CORNER12
Body material
aluminium
Kind of shutter
none
LED accessories features
anodized
Gross weight201 g
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
J7000121
0 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD
Net price for quantities from 20 pcs - 4.83 USDGross price for quantities from 20 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.