+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TOPMET
Manufacturer | TOPMET | |
Type of LED accessories | profiles for LED modules | |
Body colour | black | |
Length | 1m | |
Manufacturer series | SLIM8 | |
Body material | aluminium | |
Accessories/profiles version for LEDs | surface | |
Kind of shutter | none | |
Internal width | 10.4mm | |
LED accessories features | anodized |