+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77270021

Profiles for LED modules; black; L: 2m; SURFACE10; aluminium

Manufacturer: TOPMET

Manufacturer part number:
77270021
TME Symbol:
TOP-SURFACE10BK-2M

Specification

Manufacturer
TOPMET
Type of LED accessories
profiles for LED modules
Body colour
black
Length
2m
Manufacturer series
SURFACE10
Body material
aluminium
Accessories/profiles version for LEDs
surface
Kind of shutter
none
Internal width
10.6mm
LED accessories features
anodized
Dimensions
Gross weight248.84 g
Certificates
See other products in this category: Profiles for LED TOPMET
*
77270021
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.