+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TOPMET
Manufacturer | TOPMET | |
Type of LED accessories | profiles for LED modules | |
Body colour | natural | |
Length | 1m | |
Manufacturer series | SURFACE14 | |
Body material | aluminium | |
Accessories/profiles version for LEDs | surface | |
Kind of shutter | none | |
Internal width | 14.4mm | |
LED accessories features | anodized |