+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A1010021

Profiles for LED modules; black; L: 1m; UNI12; aluminium; surface

Manufacturer: TOPMET

Manufacturer part number:
A1010021
TME Symbol:
TOP-UNI12/BK-1M

Specification

Manufacturer
TOPMET
Type of LED accessories
profiles for LED modules
Body colour
black
Length
1m
Manufacturer series
UNI12
Body material
aluminium
Accessories/profiles version for LEDs
surface
Kind of shutter
none
Internal width
12mm
LED accessories features
anodized
Dimensions
Gross weight127.31 g
Certificates
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
A1010021
4 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 50 pcs - 3.89 USDGross price for quantities from 50 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.