+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2618650000

Relay: interface; Ucntrl: 120VAC; 0.1A; 3÷48VDC; Variant: Relay set

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2618650000

Alternative designations: TOP 120VAC RC 48VDC0.1A

TME Symbol:
TOP120AC-RC-48DC01

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Control voltage
120V AC
Max. operating current
0.1A
Switched voltage
3...48V DC
Mounting
for DIN rail mounting
Relay variant
Relay set
Body dimensions
87.8x89.4x6.4mm
Contacts configuration
SPST-NO
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: DC Solid State Relays WEIDMÜLLER,
*
2618650000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 37.88 USDGross price for quantities from 10 pcs - 37.88 USD