+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOP222PN

IC: PMIC; AC/DC switcher,SMPS controller; 90÷110kHz; DIP8; 25.7Ω


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP222PN
TME Symbol:
TOP222PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Frequency
90...110kHz
Case
DIP8
Mounting
THT
Operating temperature
-40...150°C
Topology
boost, buck, flyback, forward
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
25.7Ω
Power
10W
Manufacturer series
TopSwitch-II
Gross weight0.557 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP222PN
119 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Packaging method by the manufacturer:Tube = 50 pcs