+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOP223PN

IC: PMIC; AC/DC switcher,SMPS controller; 90÷110kHz; DIP8; 12.9Ω


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP223PN
TME Symbol:
TOP223PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Frequency
90...110kHz
Case
DIP8
Mounting
THT
Operating temperature
-40...150°C
Topology
boost, buck, flyback, forward
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
12.9Ω
Power
15W
Manufacturer series
TopSwitch-II
Gross weight0.55 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP223PN
635 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 250 pcs - 2.10 USDGross price for quantities from 250 pcs - 2.10 USD
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD
Net price for quantities from 750 pcs - 1.91 USDGross price for quantities from 750 pcs - 1.91 USD
Net price for quantities from 1000 pcs - 1.90 USDGross price for quantities from 1000 pcs - 1.90 USD
Net price for quantities from 1250 pcs - 1.88 USDGross price for quantities from 1250 pcs - 1.88 USD
Packaging method by the manufacturer:Tube = 50 pcs