+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, SMPS controller | |
Frequency | 90...110kHz | |
Case | TO220-3 | |
Mounting | THT | |
Operating temperature | -40...150°C | |
Topology | boost, buck, flyback, forward | |
Input voltage | 85...265V | |
Breakdown voltage | 700V | |
On-state resistance | 6.4Ω | |
Power | 60W | |
Manufacturer series | TopSwitch-II |