+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, SMPS controller | |
Output current | 1.44A | |
Frequency | 61.5...140kHz | |
Case | DIP-8B | |
Mounting | THT | |
Operating temperature | -40...150°C | |
Topology | flyback | |
Input voltage | 85...265V | |
Breakdown voltage | 700V | |
On-state resistance | 12.9Ω | |
Power | 15W | |
Related items | 74020, 74023, 74080, 74081, 74082 | |
Manufacturer series | TopSwitch-GX |