+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOP250YN

IC: PMIC; AC/DC switcher,SMPS controller; 10.08A; 61.5÷140kHz


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP250YN
TME Symbol:
TOP250YN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
10.08A
Frequency
61.5...140kHz
Case
TO220-7C
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
1.85Ω
Power
210W
Manufacturer series
TopSwitch-GX
Gross weight1.967 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP250YN
192 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 25 pcs - 3.63 USDGross price for quantities from 25 pcs - 3.63 USD
Net price for quantities from 50 pcs - 3.50 USDGross price for quantities from 50 pcs - 3.50 USD
Net price for quantities from 100 pcs - 3.38 USDGross price for quantities from 100 pcs - 3.38 USD
Net price for quantities from 250 pcs - 3.23 USDGross price for quantities from 250 pcs - 3.23 USD
Net price for quantities from 500 pcs - 3.17 USDGross price for quantities from 500 pcs - 3.17 USD
Packaging method by the manufacturer:
Tube = 50 pcs