+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOP261EN

IC: PMIC; AC/DC switcher,SMPS controller; 11.1A; 59.4÷145kHz


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP261EN
TME Symbol:
TOP261EN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
11.1A
Frequency
59.4...145kHz
Case
eSIP-7C
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
1.55Ω
Manufacturer series
TopSwitch-HX
Gross weight0.495 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP261EN
453 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 48 pcs - 2.45 USDGross price for quantities from 48 pcs - 2.45 USD
Packaging method by the manufacturer:Tube = 48 pcs