+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOP262EN

IC: PMIC; AC/DC switcher,SMPS controller; 11.1A; 59.4÷145kHz

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP262EN
TME Symbol:
TOP262EN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
11.1A
Frequency
59.4...145kHz
Case
eSIP-7C
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
1.35Ω
Manufacturer series
TopSwitch-HX
Gross weight0.497 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP262EN
695 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 3 pcs - 4.80 USDGross price for quantities from 3 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs