+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOP264EG

IC: PMIC; AC/DC switcher,SMPS controller; 2.08A; 59.4÷145kHz


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP264EG
TME Symbol:
TOP264EG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
2.08A
Frequency
59.4...145kHz
Case
eSIP-7C
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
725V
On-state resistance
8.35Ω
Manufacturer series
TopSwitch-JX
Gross weight0.49 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP264EG
102 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 96 pcs - 1.23 USDGross price for quantities from 96 pcs - 1.23 USD
Packaging method by the manufacturer:Tube = 48 pcs