+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, SMPS controller | |
Output current | 2.72A | |
Frequency | 59.4...145kHz | |
Case | eSIP-7C | |
Mounting | THT | |
Operating temperature | -40...150°C | |
Topology | flyback | |
Input voltage | 85...265V | |
Breakdown voltage | 725V | |
On-state resistance | 6.3Ω | |
Manufacturer series | TopSwitch-JX |