+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | mains | |
Manufacturer series | TOPFLEX-EMV | |
Kind of cable | 2YSLCY-J | |
Cable structure | 4G50mm2 | |
Wire cross-section shape | round | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 50mm2 | |
Core marking | colours + ground wire | |
Shield structure | Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PE | |
Insulation colour | transparent | |
Max. current load | 168A | |
Rated voltage | 0.6kV/1kV | |
Max motor power | 45kW | |
Flexibility class | 5 | |
CPR standard | Eca | |
Earth core | yellow-green | |
Cable external diameter | 34.1mm | |
Operating temperature | -40...70°C |