+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22234

Wire; TOPFLEX-EMV-UV; 2YSLCYK-J; 4G1.5mm2; round; stranded; Cu; PE


Manufacturer: HELU

Manufacturer part number:
22234
TME Symbol:
TOPFLEX-UV-4G1.5

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TOPFLEX-EMV-UV
Kind of cable
2YSLCYK-J
Cable structure
4G1.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1.5mm2
Core marking
colours + ground wire
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PE
Insulation colour
black
Max. current load
18A
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Max motor power
0.09kW, 0.1kW, 0.1/0.2kW, 0.12kW, 0.18kW, 0.2kW, 0.2/0.4kW, 0.25kW, 0.37kW, 0.4kW, 0.4/0.55kW, 0.4/0.75kW, 0.55kW, 0.75kW, 0.75/1.1kW, 0.75/1.5kW, 1.1kW, 1.5kW
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
10.1mm
Operating temperature
-40...70°C
Cable application
  • frequency converters wiring
  • motors power 0,6/1 kV
  • outdoor
Gross weight144.268 g
Certificates
EAN code4060892149719

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
22234
98 in TME stock
Net price for quantities from 1 m - 5.01 USDGross price for quantities from 1 m - 5.01 USD
Net price for quantities from 10 m - 4.60 USDGross price for quantities from 10 m - 4.60 USD
Net price for quantities from 25 m - 4.14 USDGross price for quantities from 25 m - 4.14 USD
Net price for quantities from 50 m - 3.69 USDGross price for quantities from 50 m - 3.69 USD
Net price for quantities from 100 m - 3.21 USDGross price for quantities from 100 m - 3.21 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m