+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22238

Wire; TOPFLEX-EMV-UV; 2YSLCYK-J; 4G10mm2; round; stranded; Cu; PE


Manufacturer: HELU

Manufacturer part number:
22238
TME Symbol:
TOPFLEX-UV-4G10

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TOPFLEX-EMV-UV
Kind of cable
2YSLCYK-J
Cable structure
4G10mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
10mm2
Core marking
colours + ground wire
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PE
Insulation colour
black
Max. current load
61A
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Max motor power
15kW
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
19.4mm
Operating temperature
-40...70°C
Cable application
  • frequency converters wiring
  • motors power 0,6/1 kV
  • outdoor
Gross weight731 g
Certificates
EAN code4060892149757

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
22238
0 in TME stock
Net price for quantities from 1 m - 28.84 USDGross price for quantities from 1 m - 28.84 USD
Net price for quantities from 10 m - 26.22 USDGross price for quantities from 10 m - 26.22 USD
Net price for quantities from 25 m - 23.59 USDGross price for quantities from 25 m - 23.59 USD
Net price for quantities from 50 m - 20.97 USDGross price for quantities from 50 m - 20.97 USD
Net price for quantities from 100 m - 18.35 USDGross price for quantities from 100 m - 18.35 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m