+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOPFLEX-UV4X2.5

Wire; TOPFLEX-EMV-UV; 2YSLCYK-J; 4x2.5mm2; round; stranded; Cu; PE

Manufacturer: HELU

Manufacturer part number: -
TME Symbol:
TOPFLEX-UV4X2.5

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TOPFLEX-EMV-UV
Kind of cable
2YSLCYK-J
Cable structure
4x2.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
2.5mm2
Core marking
colours + ground wire
Shield structure
Al foil, braid made of copper wires, shielded
Wire insulation material
PE
Insulation colour
black
Max. current load
26A
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Max motor power
1.5/2.2kW, 2.2kW, 2.2/3kW, 3kW
Flexibility class
5
Cable external diameter
12.3mm
Operating temperature
-40...70°C
Cable application
  • frequency converters wiring
  • motors power 0,6/1 kV
  • outdoor
Gross weight195.95 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords HELU
*
TOPFLEX-UV4X2.5
Product withdrawn from the offer
Use the specification table below to search for similar products