+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22970

Wire: servo drive; TOPFLEX®611-C-PUR; 4G1.5mm2; grey; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
22970
TME Symbol:
TOPFLEX611CP-4G1.5

Specification

Manufacturer
HELU
Type of wire
servo drive
Manufacturer series
TOPFLEX®611-C-PUR
Cable structure
4G1.5mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Type of insulation
double
Cable external diameter
11.3mm
Number of cores
4
Rated voltage
0.6kV/1kV
Core section
1.5mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
abrasion, flame, moisture, oxidation, ozone, UV rays
Cable features
twisted
Kind of material
halogen free
Operating temperature
-30...80°C
Cable application
  • indoor
  • industrial applications
  • motors
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • robotics
Gross weight180 g
Certificates
EAN code4060892146886

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
22970
2 in TME stock
Net price for quantities from 1 m - 6.93 USDGross price for quantities from 1 m - 6.93 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m