+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | servo drive | |
Manufacturer series | TOPFLEX®611-C-PUR | |
Cable structure | 4G16mm2 | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Type of insulation | double | |
Cable external diameter | 27.2mm | |
Number of cores | 4 | |
Rated voltage | 0.6kV/1kV | |
Core section | 16mm2 | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Resistance to | abrasion, flame, moisture, oxidation, ozone, UV rays | |
Cable features | twisted | |
Kind of material | halogen free | |
Operating temperature | -30...80°C |