+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | servo drive | |
Manufacturer series | TOPGEBER 511 | |
Kind of cable | hybrid | |
Cable structure | 2x1mm2+4x2x0.14mm2 | |
Wire cross-section shape | round | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 10 | |
Core marking | colours without colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | green | |
Rated voltage | 0.3kV | |
Resistance to | most of oils | |
CPR standard | no classification | |
Earth core | none | |
Cable external diameter | 11mm | |
No. of pairs | 4 | |
Operating temperature | 0...60°C |