+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

700657

Wire: servo drive; TOPGEBER 512; hybrid; green; stranded; 8.9mm


Manufacturer: HELU

Manufacturer part number:
700657
TME Symbol:
TOPGEBER512-700657

Specification

Manufacturer
HELU
Type of wire
servo drive
Manufacturer series
TOPGEBER 512
Kind of cable
hybrid
Cable structure
2x0.5mm2+3x2x0.14mm2+4x0.14mm2
Insulation colour
green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
8.9mm
Number of cores
12
Rated voltage
30V
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
3
Resistance to
abrasion, aggressive environments, detergents, flame, moisture, most of oils, UV rays
Cable features
twisted pair conductors
OEM number
6FX5008-1BD41
Kind of material
halogen free
Operating temperature
-30...80°C
Core section
  • 0.14mm2
  • 0.5mm2
Cable application
  • automatics
  • industrial applications
  • motors
  • power chain
Gross weight109.793 g
Certificates
EAN code4060892148767

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
700657
0 in TME stock
Net price for quantities from 1 m - 11.32 USDGross price for quantities from 1 m - 11.32 USD
Net price for quantities from 25 m - 10.19 USDGross price for quantities from 25 m - 10.19 USD
Net price for quantities from 50 m - 9.06 USDGross price for quantities from 50 m - 9.06 USD
Net price for quantities from 100 m - 7.93 USDGross price for quantities from 100 m - 7.93 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m