+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | servo drive | |
Manufacturer series | TOPGEBER 512 | |
Kind of cable | hybrid | |
Cable structure | 2x0.5mm2+3x2x0.25mm2 | |
Insulation colour | green | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 7.4mm | |
Number of cores | 8 | |
Rated voltage | 0.3kV | |
Core marking | colours without colour repetition | |
CPR standard | no classification | |
Earth core | none | |
No. of pairs | 3 | |
Resistance to | abrasion, aggressive environments, detergents, flame, moisture, most of oils, UV rays | |
Cable features | twisted pair conductors | |
Kind of material | halogen free | |
Operating temperature | -30...80°C |