+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

707403

Wire: servo drive; TOPGEBER 512; 3x2x0.25mm2; green; stranded


Manufacturer: HELU

Manufacturer part number:
707403
TME Symbol:
TOPGEBER512-707403

Specification

Manufacturer
HELU
Type of wire
servo drive
Manufacturer series
TOPGEBER 512
Cable structure
3x2x0.25mm2
Insulation colour
green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
6.5mm
Number of cores
6
Rated voltage
0.3kV
Core section
0.25mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
3
Resistance to
abrasion, aggressive environments, detergents, flame, moisture, most of oils, UV rays
Cable features
twisted pair conductors
Kind of material
halogen free
Operating temperature
-30...80°C
Cable application
  • automatics
  • industrial applications
  • motors
  • power chain
Gross weight56.505 g
Certificates
EAN code4060892148873

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
707403
78 in TME stock
Net price for quantities from 1 m - 4.06 USDGross price for quantities from 1 m - 4.06 USD
Net price for quantities from 25 m - 3.74 USDGross price for quantities from 25 m - 3.74 USD
Net price for quantities from 50 m - 3.29 USDGross price for quantities from 50 m - 3.29 USD
Net price for quantities from 100 m - 2.88 USDGross price for quantities from 100 m - 2.88 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m