+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | servo drive | |
Manufacturer series | TOPSERV®110 | |
Kind of cable | hybrid | |
Cable structure | 2G1mm2+4x1.5mm2 | |
Insulation colour | turquoise | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | pairs shielded with Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 11.5mm | |
Number of cores | 6 | |
Rated voltage | 0.3kV/0.5kV/0.6kV/1kV | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
No. of pairs | 1 | |
Resistance to | aggressive environments, flame, moisture | |
Cable features | twisted pair conductors | |
Kind of material | halogen free | |
Operating temperature | -30...80°C |