+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77376

Wire: servo drive; TOPSERV®113; hybrid; 2x0.75mm2,4G1mm2; orange


Manufacturer: HELU

Manufacturer part number:
77376
TME Symbol:
TOPSERV113P-77376

Specification

Manufacturer
HELU
Type of wire
servo drive
Manufacturer series
TOPSERV®113
Kind of cable
hybrid
Cable structure
2x0.75mm2+4G1mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
11.5mm
Number of cores
6
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
abrasion, alkaline solutions, coolant, flame, mineral oils, moisture, most of oils, most of solvents, UV rays
Kind of material
no flame propagation
Operating temperature
-30...80°C
Core section
  • 0.75mm2
  • 1mm2
Cable application
  • automatics
  • industrial applications
  • industrial tools
  • motors
  • motors power 0,6/1 kV
  • power chain
  • robotics
Gross weight160.49 g
Certificates
EAN code4060892148095

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
77376
0 in TME stock
Net price for quantities from 1 m - 8.19 USDGross price for quantities from 1 m - 8.19 USD
Net price for quantities from 25 m - 7.37 USDGross price for quantities from 25 m - 7.37 USD
Net price for quantities from 50 m - 6.55 USDGross price for quantities from 50 m - 6.55 USD
Net price for quantities from 100 m - 5.73 USDGross price for quantities from 100 m - 5.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m