+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | servo drive | |
Manufacturer series | TOPSERV®113 | |
Kind of cable | hybrid | |
Cable structure | 2x1.5mm2+4G2.5mm2 | |
Insulation colour | orange | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded twofold, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 13.2mm | |
Number of cores | 6 | |
Rated voltage | 0.6kV/1kV | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Resistance to | abrasion, alkaline solutions, coolant, flame, mineral oils, moisture, most of oils, most of solvents, UV rays | |
OEM number | 6FX8008-1BA21 | |
Kind of material | no flame propagation | |
Operating temperature | -30...80°C |