+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

78950

Wire: servo drive; TOPSERV®113; hybrid; 2x1.5mm2,4G4mm2; orange


Manufacturer: HELU

Manufacturer part number:
78950
TME Symbol:
TOPSERV113P-78950

Specification

Manufacturer
HELU
Type of wire
servo drive
Manufacturer series
TOPSERV®113
Kind of cable
hybrid
Cable structure
2x1.5mm2+4G4mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
14.8mm
Number of cores
6
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
abrasion, alkaline solutions, coolant, flame, mineral oils, moisture, most of oils, most of solvents, UV rays
OEM number
6FX8008-1BA31
Kind of material
no flame propagation
Operating temperature
-30...80°C
Core section
  • 1.5mm2
  • 4mm2
Cable application
  • automatics
  • industrial applications
  • industrial tools
  • motors
  • motors power 0,6/1 kV
  • power chain
  • robotics
Gross weight403 g
Certificates
EAN code4060892148125

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
78950
0 in TME stock
Net price for quantities from 1 m - 23.03 USDGross price for quantities from 1 m - 23.03 USD
Net price for quantities from 25 m - 20.73 USDGross price for quantities from 25 m - 20.73 USD
Net price for quantities from 50 m - 18.43 USDGross price for quantities from 50 m - 18.43 USD
Net price for quantities from 100 m - 16.13 USDGross price for quantities from 100 m - 16.13 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m