+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73579

Wire: servo drive; TOPSERV®121; hybrid; 2x2x1mm2,4G1.5mm2; orange


Manufacturer: HELU

Manufacturer part number:
73579
TME Symbol:
TOPSERV121P-73579

Specification

Manufacturer
HELU
Type of wire
servo drive
Manufacturer series
TOPSERV®121
Kind of cable
hybrid
Cable structure
2x2x1mm2+4G1.5mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
12.6mm
Number of cores
8
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
No. of pairs
2
Resistance to
abrasion, alkaline solutions, coolant, flame, mineral oils, moisture, most of oils, most of solvents, UV rays
Kind of material
no flame propagation
Operating temperature
-30...80°C
Core section
  • 1mm2
  • 1.5mm2
Cable application
  • automatics
  • industrial applications
  • industrial tools
  • motors
  • motors power 0,6/1 kV
  • power chain
  • robotics
Gross weight276 g
Certificates
EAN code4060892148279

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
73579
0 in TME stock
Net price for quantities from 1 m - 12.49 USDGross price for quantities from 1 m - 12.49 USD
Net price for quantities from 25 m - 11.24 USDGross price for quantities from 25 m - 11.24 USD
Net price for quantities from 50 m - 9.99 USDGross price for quantities from 50 m - 9.99 USD
Net price for quantities from 100 m - 8.74 USDGross price for quantities from 100 m - 8.74 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m