+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8951110000

Relay: interface; SPST-NO; Ucntrl: 12VDC; 0.1A; 24÷230VAC; -20÷60°C

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8951110000

Alternative designations: TOS 12VDC/230VAC 0,1A

TME Symbol:
TOS-12DC/230AC-01A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
12V DC
Max. operating current
0.1A
Switched voltage
24...230V AC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
55x74.4x6.1mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
8951110000
0 in TME stock
Net price for quantities from 1 pcs - 36.27 USDGross price for quantities from 1 pcs - 36.27 USD
Net price for quantities from 10 pcs - 32.56 USDGross price for quantities from 10 pcs - 32.56 USD
Net price for quantities from 30 pcs - 30.69 USDGross price for quantities from 30 pcs - 30.69 USD
Net price for quantities from 100 pcs - 26.97 USDGross price for quantities from 100 pcs - 26.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.