+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: TOS 230VUC 48VDC0,1A
Manufacturer | WEIDMÜLLER | |
Type of relay | interface | |
Contacts configuration | SPST-NO | |
Control voltage | 230V AC, 230V DC | |
Max. operating current | 0.1A | |
Switched voltage | 3...48V DC | |
Relay variant | Relay set | |
Mounting | for DIN rail mounting | |
Body dimensions | 87.8x89.6x6.4mm | |
Leads | screw terminals | |
Operating temperature | -20...60°C |