+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1127690000

Relay: interface; SPST-NO; Ucntrl: 24÷230VAC,24÷230VDC; 1A


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1127690000
TME Symbol:
TOS-24-230UC230AC

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
24...230V AC, 24...230V DC
Max. operating current
1A
Switched voltage
12...275V AC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
87.8x89.6x12.8mm
Leads
screw terminals
Operating temperature
-20...40°C
Dimensions
Gross weight60 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
1127690000
0 in TME stock
Net price for quantities from 1 pcs - 83.04 USDGross price for quantities from 1 pcs - 83.04 USD
Net price for quantities from 10 pcs - 74.53 USDGross price for quantities from 10 pcs - 74.53 USD
Net price for quantities from 30 pcs - 70.27 USDGross price for quantities from 30 pcs - 70.27 USD
Net price for quantities from 100 pcs - 61.76 USDGross price for quantities from 100 pcs - 61.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.