+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of relay | interface | |
Contacts configuration | SPST-NO | |
Control voltage | 24V DC | |
Max. operating current | 1A | |
Switched voltage | 12...275V AC | |
Relay variant | Relay set | |
Mounting | for DIN rail mounting | |
Body dimensions | 87.8x89.6x12.8mm | |
Leads | screw terminals | |
Operating temperature | -20...60°C |