+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1275100000

Relay: interface; SPST-NO; Ucntrl: 24VDC; 4A; 3÷33VDC; Relay set


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1275100000

Alternative designations: TOS 24VDC/24VDC 4A

TME Symbol:
TOS-24VDC/24VDC-4A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
24V DC
Max. operating current
4A
Switched voltage
3...33V DC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
55x74.4x6.1mm
Leads
screw terminals
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
1275100000
0 in TME stock
Net price for quantities from 1 pcs - 38.18 USDGross price for quantities from 1 pcs - 38.18 USD
Net price for quantities from 10 pcs - 34.26 USDGross price for quantities from 10 pcs - 34.26 USD
Net price for quantities from 30 pcs - 32.31 USDGross price for quantities from 30 pcs - 32.31 USD
Net price for quantities from 100 pcs - 28.38 USDGross price for quantities from 100 pcs - 28.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.