+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: TOZ 24VDC EMPTY
Manufacturer | WEIDMÜLLER | |
Type of relay | solid state | |
Coil voltage | 24V DC | |
Contacts configuration | SPDT | |
Control voltage | 24V DC | |
Max. operating current | 16A | |
Mounting | for DIN rail mounting | |
Manufacturer series | TOZ | |
Switched voltage | max. 230V AC | |
Operating temperature | -40...60°C | |
Body dimensions | 12.8x87.8x90.5mm | |
IP rating | IP20 | |
Indication | LED | |
Electrical connection | spring-loaded terminals | |
Lamp colour | green |