+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TWINTEX
Manufacturer | TWINTEX | |
Type of laboratory power supply | standard | |
Kind of power supply | linear, multi-channel | |
Kind of display used | LED x4 | |
Display parameters | 3 digit, 4 digit | |
Number of channels | 2 | |
Output voltage | 0...30V DC | |
Output current | 0...10A | |
Output voltage 2 | 0...30V DC | |
Output current 2 | 0...10A | |
Output voltage resolution | 0.1V | |
Output current resolution | 10mA | |
Voltage load regulation | ≤0,01% + 3mV | |
Current load regulation | ≤0,2% + 3mA | |
Dimensions | 260x160x460mm | |
Protection | anti-overload OPP | |
Voltage (regulated) ripple and noise | ≤2mVrms |