+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPMC-6

Automation module: regulator; temperature; -5÷5°C; NTC 47kOhm


Manufacturer: ETRON

Manufacturer part number:
TPMC-6
TME Symbol:
TP-TPMC-6

Specification

Manufacturer
ETRON
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-5...5°C
Kind of temperature sensor
NTC 47kOhm
Kind of output 1
NC, relay
Mounting
for DIN rail mounting
Manufacturer series
TPMC
Output 1 electrical parameters
250V AC / 16A
Colour
white
Body dimensions
50x90x60mm
Supply voltage
  • 230V AC
Additional functions
  • 50m max. sensor distance
  • delivered with sensor with 2m lead
  • heating control
  • LED status indicator
Gross weight244.88 g
See other products in this category: Temperature Regulators ETRON,
See other products from this series.:
*
TPMC-6
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 36.74 USDGross price for quantities from 1 pcs - 36.74 USD