+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP0610T-G

Transistor: P-MOSFET; unipolar; -60V; -120mA; Idm: -0.4A; SOT23-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TP0610T-G
TME Symbol:
TP0610T-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-120mA
Pulsed drain current
-400mA
Case
SOT23-3
Gate-source voltage
±20V
On-state resistance
10Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
3000pcs.
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
TP0610T-G
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 3000 pcs - 0.71 USDGross price for quantities from 3000 pcs - 0.71 USD
Packaging method by the manufacturer:Reel = 3 000 pcs