+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
AC contacts rating @R | 0.4A / 20V AC | |
DC contacts rating @R | 0.4A / 20V DC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | for PCB, from bottom | |
Electrical life | 60000 cycles | |
Max. contact resistance: | 20mΩ | |
Mechanical durability | 60000 cycles | |
Button shape | round | |
Contact plating | gold-plated | |
Mounting | PCB, THT | |
Body dimensions | 5.08x8.13x8.64mm | |
Manufacturer series | TP | |
Operating temperature | -30...85°C |