+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP200

Probe: K-type temperature; -20÷93°C; 900mm; Accur: ±1.8°C


Manufacturer: EXTECH

Manufacturer part number:
TP200
TME Symbol:
TP200

Specification

Manufacturer
EXTECH
Type of measuring probe
K-type temperature
Temperature measuring range
-20...93°C
Cable length with temperature probe
900mm
Temperature measurement accuracy
±1.8°C
Measuring instrument features
designed for temperature measurement of pipes of 6,35...38mm diameter
Kind of temperature probe
to measure the pipes temperature
Measurement
temperature
Gross weight182.2 g

WATCH VIDEO

See other products in this category: Probes & accessories of temperatures EXTECH
*
TP200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.