+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Switching method | ON-(ON) | |
Illumination | none | |
Leads | for PCB | |
Electrical life | 60000 cycles | |
Max. contact resistance: | 50mΩ | |
Button shape | round | |
Body colour | black | |
Contact material | brass | |
Contact plating | gold-plated | |
Actuator colour | black | |
Mounting | PCB | |
Body dimensions | 9.1x5x8.1mm | |
Button height | 17.75mm | |
Key stroke | 1mm | |
Operating temperature | -30...85°C |