+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP32W008000

Switch: push-button; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; brass


Manufacturer: APEM

Manufacturer part number:
TP32W008000
TME Symbol:
TP32W008000

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Body colour
black
Contact material
brass
Contact plating
gold-plated
Actuator colour
black
Mounting
PCB
Body dimensions
9.6x5.55x8.58mm
Key stroke
1mm
Operating temperature
-30...85°C
Gross weight0.82 g
Certificates
See other products in this category: Standard Switches APEM,
*
TP32W008000
397 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 25 pcs - 6.89 USDGross price for quantities from 25 pcs - 6.89 USD
Net price for quantities from 50 pcs - 6.52 USDGross price for quantities from 50 pcs - 6.52 USD
Net price for quantities from 100 pcs - 6.16 USDGross price for quantities from 100 pcs - 6.16 USD
Net price for quantities from 250 pcs - 5.80 USDGross price for quantities from 250 pcs - 5.80 USD
Net price for quantities from 500 pcs - 5.44 USDGross price for quantities from 500 pcs - 5.44 USD
Net price for quantities from 1000 pcs - 5.07 USDGross price for quantities from 1000 pcs - 5.07 USD
Packaging method by the manufacturer:
Tray = 100 pcs