+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAN/I2C ACTIVITY BOARD

Prototype board; LCD; 2x8 characters; uC: AT90CAN32


Manufacturer: TOTAL PHASE

Manufacturer part number:
CAN/I2C ACTIVITY BOARD
TME Symbol:
TP360210

Specification

Manufacturer
TOTAL PHASE
Type of accessories for development kits
prototype board
Components
ADPS-9300, AT90CAN32, DAC081C085, DS75, LIS35, PCA9554AD
Connection
D-Sub 9pin, IDC10, pin strips
Kind of display used
LCD
Display parameters
2x8 characters
Microcontroller
AT90CAN32
Related items
TP240141, TP360110, TP360510
Interface
  • CAN
  • I2C - Slave
Gross weight113 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories TOTAL PHASE,
*
CAN/I2C ACTIVITY BOARD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 169.91 USDGross price for quantities from 1 pcs - 169.91 USD