+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP5.0SMD64CA-FL

Diode: TVS; bidirectional; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TP5.0SMD64CA-FL
TME Symbol:
TP5.0SMD64CA-FL-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
64V
Semiconductor structure
bidirectional
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
*
TP5.0SMD64CA-FL
0 in TME stock
Net price for quantities from 3000 pcs - 3.00 USDGross price for quantities from 3000 pcs - 3.00 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.