+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP5322K1-G

Transistor: P-MOSFET; unipolar; -220V; -120mA; Idm: -0.7A; 360mW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TP5322K1-G
TME Symbol:
TP5322K1-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-220V
Drain current
-120mA
Pulsed drain current
-0.7A
Power dissipation
0.36W
Case
SOT23-3
Gate-source voltage
±20V
On-state resistance
12Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
3000pcs.
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
TP5322K1-G
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
Packaging method by the manufacturer:Reel = 3 000 pcs