+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP5KP12CA

Diode: TVS; 13.3V; 256.3A; bidirectional; P600; 5kW; 5KP; Ch: 1

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TP5KP12CA
TME Symbol:
TP5KP12CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
12V
Breakdown voltage
13.3V
Max. forward impulse current
256.3A
Semiconductor structure
bidirectional
Case
P600
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
5kW
Manufacturer series
5KP
Number of channels
1
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
TP5KP12CA
0 in TME stock
Net price for quantities from 800 pcs - 1.14 USDGross price for quantities from 800 pcs - 1.14 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.