+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP6KE30CA

Diode: TVS; 28.5V; 14.7A; bidirectional; DO15,DO204AC; 0.6kW; Ch: 1

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TP6KE30CA
TME Symbol:
TP6KE30CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
25.6V
Breakdown voltage
28.5V
Max. forward impulse current
14.7A
Semiconductor structure
bidirectional
Case
DO15, DO204AC
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.6kW
Number of channels
1
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
*
TP6KE30CA
0 in TME stock
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.