+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP870

Probe: K-type temperature; -40÷250°C; 1m


Manufacturer: EXTECH

Manufacturer part number:
TP870
TME Symbol:
TP870

Specification

Manufacturer
EXTECH
Type of measuring probe
K-type temperature
Temperature measuring range
-40...250°C
Cable length with temperature probe
1m
Kind of temperature probe
general purpose
Measurement
temperature
Gross weight36.8 g

WATCH VIDEO

See other products in this category: Probes & accessories of temperatures EXTECH
*
TP870
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.